Part Details for ECO-S2AA472EA by Panasonic Electronic Components
Overview of ECO-S2AA472EA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54340QDDAQ1 | Texas Instruments | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | |
TPS57060QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 | |
TPS57160QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 |
Price & Stock for ECO-S2AA472EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 3000h 105°C Bulk RoHS: Compliant |
1 In Stock |
|
$3.7800 / $7.2800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 3000h 105°C Bulk RoHS: Compliant |
1 In Stock |
|
$3.7800 / $7.2800 | Buy Now |