There are no models available for this part yet.
Overview of ECO-200-24 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54340QDDAQ1 | Texas Instruments | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | |
TPS57060QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 | |
TPS57160QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 |
Price & Stock for ECO-200-24 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-200-24
|
Avnet Americas | POWER ISOLATION TRANSFORMER (Alt: ECO-200-24) Min Qty: 10 Package Multiple: 1 | 0 |
|
$96.0262 | Buy Now |
CAD Models for ECO-200-24 by Bel Fuse
Part Data Attributes for ECO-200-24 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Approvals
|
CE; CSA; CUL; IEC; TUV; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
116 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
4000 V
|
Length
|
106 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
16.6 A
|
Output Voltage 1
|
12 V
|
Output Voltage 2
|
12 V
|
Primary Rating
|
DUAL 115/230V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
200 VA
|
Width
|
90 mm
|