Part Details for ECNR17.5 by Eaton Bussmann
Overview of ECNR17.5 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECNR17.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECNR17.5-ND
|
DigiKey | FUSE CRTRDGE 17.5A 250VAC/125VDC Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7740 | Buy Now |
DISTI #
71421097
|
RS | Fuse, UL CLASS RK-5 TIME DELAY, 17.5A | Bussmann by Eaton ECNR17.5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4100 / $25.6900 | RFQ |
DISTI #
000000000003634810
|
Sager | Industrial & Electrical Fuses UL CLASS RK-5 TIME DELAY, | 0 |
|
Buy Now |