Part Details for ECN3018SP by Hitachi Ltd
Overview of ECN3018SP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECN3018SP
ECN3018SP CAD Models
ECN3018SP Part Data Attributes:
|
ECN3018SP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
ECN3018SP
Hitachi Ltd
Brushless DC Motor Controller, 1.8A, PZFM23, SP-23T
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP23H,.09,.6TB | |
Pin Count | 23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP23H,.09,.6TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for ECN3018SP
This table gives cross-reference parts and alternative options found for ECN3018SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECN3018SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECN3018SP | BRUSHLESS DC MOTOR CONTROLLER, 1.8A, PZFM23, SP-23T | Renesas Electronics Corporation | ECN3018SP vs ECN3018SP |