Part Details for ECN30105SP by Hitachi Ltd
Overview of ECN30105SP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ECN30105SP
ECN30105SP CAD Models
ECN30105SP Part Data Attributes:
|
ECN30105SP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
ECN30105SP
Hitachi Ltd
Brushless DC Motor Controller, 1.8A, PZFM23, SP-23TA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP23H,.09,.6TB | |
Pin Count | 23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP23H,.09,.6TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for ECN30105SP
This table gives cross-reference parts and alternative options found for ECN30105SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECN30105SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECN30105SP | BRUSHLESS DC MOTOR CONTROLLER, 1.8A, PZFM23, SP-23TA | Renesas Electronics Corporation | ECN30105SP vs ECN30105SP |