Part Details for ECMS1V1306-252-R by Eaton Corporation
Overview of ECMS1V1306-252-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMS1V1306-252-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECMS1V1306-252-R
|
Avnet Americas | - Tape and Reel (Alt: ECMS1V1306-252-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
504-ECMS1V1306-252-R
|
Mouser Electronics | Common Mode Chokes / Filters ECMS1V1306-252-R, 2500 ?, 1.8 A, 125 V, SMT RoHS: Compliant | 0 |
|
$0.5770 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4670 | Buy Now |