-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Common-mode filter with ESD protection for high-speed serial interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17096-1-ND
|
DigiKey | CMC 100MA 4LN SMD ESD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3102 / $0.7500 | Buy Now |
DISTI #
ECMF4-2450A17M10
|
Avnet Americas | AID IPAD - Bulk (Alt: ECMF4-2450A17M10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2681 / $0.2846 | Buy Now |
DISTI #
511-ECMF4-2450A17M10
|
Mouser Electronics | Common Mode Chokes / Filters Common-mode filter ESD protection for high-speed serial interfaces RoHS: Compliant | 2990 |
|
$0.3350 / $0.7400 | Buy Now |
|
STMicroelectronics | Common-mode filter with ESD protection for high-speed serial interfaces RoHS: Compliant Min Qty: 1 | 2990 |
|
$0.4300 / $0.7300 | Buy Now |
|
Future Electronics | ECMF Series 4 Lines 5.5 V 0.45 pF SMT ESD Protected Common Mode Filter - uQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | ECMF Series 4 Lines 5.5 V 0.45 pF SMT ESD Protected Common Mode Filter - uQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | ECMF Series 4 Lines 5.5 V 0.45 pF SMT ESD Protected Common Mode Filter - uQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
ECMF4-2450A17M10
|
Avnet Silica | AID IPAD (Alt: ECMF4-2450A17M10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMF4-2450A17M10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF4-2450A17M10
STMicroelectronics
Common-mode filter with ESD protection for high-speed serial interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN, 10 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Length | 2.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Width | 1.4 mm |