-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive CMF with ESD protection and 2.2 GHz bandwidth in QFN-10L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECMF04-4HSM10Y by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6481
|
Newark | Common Mode Filter, 0.1A, Smd, Dc Current Rating:100Ma, Inductance:-, Product Range:Ecmf Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2490 |
|
$0.3460 / $0.7200 | Buy Now |
DISTI #
497-ECMF04-4HSM10YCT-ND
|
DigiKey | CMC 100MA 4LN SMD ESD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5428 In Stock |
|
$0.3067 / $0.7200 | Buy Now |
DISTI #
ECMF04-4HSM10Y
|
Avnet Americas | EMI Filter 16kV 100mA 10-Pin QFN T/R - Tape and Reel (Alt: ECMF04-4HSM10Y) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2872 / $0.3128 | Buy Now |
DISTI #
511-ECMF04-4HSM10Y
|
Mouser Electronics | Common Mode Chokes / Filters Automotive CMF ESD protection and 2.2 GHz bandwidth in QFN-10L RoHS: Compliant | 7816 |
|
$0.2950 / $0.7200 | Buy Now |
|
STMicroelectronics | Automotive CMF with ESD protection and 2.2 GHz bandwidth in QFN-10L RoHS: Compliant Min Qty: 1 | 7816 |
|
$0.3500 / $0.7100 | Buy Now |
|
Future Electronics | Automotive grade common mode filter with ESD protection in QFN-10L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2950 / $0.3000 | Buy Now |
DISTI #
ECMF04-4HSM10Y
|
Avnet Silica | EMI Filter 16kV 100mA 10Pin QFN TR (Alt: ECMF04-4HSM10Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
ECMF04-4HSM10Y
|
EBV Elektronik | EMI Filter 16kV 100mA 10Pin QFN TR (Alt: ECMF04-4HSM10Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMF04-4HSM10Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF04-4HSM10Y
STMicroelectronics
Automotive CMF with ESD protection and 2.2 GHz bandwidth in QFN-10L
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-10L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | UL; IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Screening Level | AEC-Q101 | |
Width | 1.4 mm |