Part Details for ECMA-C20807RS by Delta Electronics Inc
Overview of ECMA-C20807RS by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMA-C20807RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-ECMA-C20807RS-ND
|
DigiKey | SERVOMOTOR 3000 RPM 220V Min Qty: 1 Lead time: 32 Weeks Container: Box |
2 In Stock |
|
$426.0933 / $443.1400 | Buy Now |
DISTI #
108-ECMA-C20807RS
|
Mouser Electronics | AC, DC & Servo Motors AC Servo Motor, 700W, 220VAC, Low Inertia, Oil Seal, No Brake, Keyway w/Tap, INC 17 Bit RoHS: Compliant | 1 |
|
$426.0800 / $443.0800 | Buy Now |
DISTI #
72653191
|
RS | AC Servo Motor, 700W, 220VAC, Low Inertia, Oil Seal, No Brake, Keyway w/Tap, IN | Delta Electronics ECMA-C20807RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$506.2500 | RFQ |