Part Details for ECMA-C10604SS by Delta Electronics Inc
Overview of ECMA-C10604SS by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMA-C10604SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-ECMA-C10604SS-ND
|
DigiKey | SERVOMOTOR 3000 RPM 220V Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$596.5317 / $620.3900 | Buy Now |
DISTI #
108-ECMA-C10604SS
|
Mouser Electronics | AC, DC & Servo Motors AC Servo Motor, 400W, 220VAC, Low Inertia, Oil Seal, Brake, Keyway w/Tap, INC 20 Bit RoHS: Compliant | 2 |
|
$596.5100 / $620.3200 | Buy Now |
DISTI #
72653157
|
RS | AC Servo Motor, 400W, 220VAC, Low Inertia, Oil Seal, Brake, Keyway w/Tap, INC 2 | Delta Electronics ECMA-C10604SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$708.7500 | RFQ |