Part Details for ECM40UT33 by XP Power
Results Overview of ECM40UT33 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM40UT33 Information
ECM40UT33 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECM40UT33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8448
|
Newark | Power Supply, Ac-Dc, Medical, 3O/P, 40W, Power Supply Applications:Ite & Medical, No. Of Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$49.7900 / $59.2700 | Buy Now |
DISTI #
24M1713
|
Newark | Power Supply, Ac-Dc, Medical, 3O/P, 40W, No. Of Outputs:3 Output, Power Rating (Covection Cooling)... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5900 / $64.9900 | Buy Now |
DISTI #
1470-1239-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 40W Min Qty: 1 Lead time: 22 Weeks Container: Box |
425 In Stock |
|
$49.7902 / $59.2700 | Buy Now |
DISTI #
209-ECM40UT33
|
Mouser Electronics | Switching Power Supplies AC/DC, 40W Open-Frame Power Supply RoHS: Compliant | 126 |
|
$53.3400 / $59.4200 | Buy Now |
DISTI #
70808472
|
RS | Power Supply AC-DC Tri Output 40W +5V@6A +15V@1.5A -15V@.5A 90-264V Input Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 59 |
|
$53.8800 / $59.8600 | Buy Now |
DISTI #
ECM40UT33
|
TME | Power supply: switching, open, 40W, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 1 | 0 |
|
$50.5600 / $61.7900 | RFQ |
DISTI #
ECM40UT33
|
Avnet Abacus | ACDC Open Frame Power Supply PSU ITE Medical 3 Output 40 W 90V AC to 264V AC (Alt: ECM40UT33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 28 |
|
RFQ |
Part Details for ECM40UT33
ECM40UT33 CAD Models
ECM40UT33 Part Data Attributes
|
ECM40UT33
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM40UT33
XP Power
AC-DC Regulated Power Supply Module, 40W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |
ECM40UT33 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module is also recommended.
-
Ensure that the input voltage is within the specified range, and that the input capacitance is sufficient to handle the inrush current. A soft-start circuit can also be used to reduce the inrush current.
-
The maximum allowable capacitance on the output of the ECM40UT33 is 47uF. Exceeding this value may cause instability or oscillation.
-
The ECM40UT33 is rated for operation up to 80°C ambient temperature. However, derating may be necessary for high-temperature applications. Consult the datasheet and XP Power's application notes for guidance.
-
Check the input voltage, output load, and thermal conditions. Verify that the module is properly mounted and that the PCB layout is correct. Consult XP Power's application notes and technical support for further assistance.