Part Details for ECM140US28 by XP Power
Overview of ECM140US28 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECM140US28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4579
|
Newark | Power Supply, 140Watt, Open Frame/ Box Rohs Compliant: Yes |Xp Power ECM140US28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6600 / $149.5900 | Buy Now |
DISTI #
ECM140US28-ND
|
DigiKey | AC/DC CONVERTER 28V 140W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5900 | Buy Now |
DISTI #
209-ECM140US28
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY, 140WATT, OPEN FRAME RoHS: Compliant | 0 |
|
$140.6100 / $149.5900 | Order Now |
DISTI #
72063947
|
RS | Power Supply, AC-DC, Open Frame, 140W, 28V, 5.8A, ECM Series | XP Power ECM140US28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$125.6600 / $149.5900 | RFQ |
DISTI #
ECM140US28
|
TME | Power supply: switched-mode, open, 140W, 120÷370VDC, 80÷264VAC Min Qty: 1 | 0 |
|
$150.0400 / $171.4700 | RFQ |
Part Details for ECM140US28
ECM140US28 CAD Models
ECM140US28 Part Data Attributes:
|
ECM140US28
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM140US28
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-17 | |
Additional Feature | ALSO HAS O/P PWR=148W, O/P CURRENT= 5 AMP WITH 10 CFM FORCED AIR COOLING AND FAN O/P V2=12V, | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CB, CE, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X23 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Output Voltage-Max | 29.4 V | |
Output Voltage-Min | 26.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s |
Alternate Parts for ECM140US28
This table gives cross-reference parts and alternative options found for ECM140US28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECM140US28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECM140US28-TF | Power Supply Module, | XP Power | ECM140US28 vs ECM140US28-TF |
ECM140US28-C | Power Supply Module, | XP Power | ECM140US28 vs ECM140US28-C |