ECM140US24-C
XP Power
Description: Power Supply Module,

Overview of ECM140US24-C by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for ECM140US24-C by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECM140US24-C by XP Power

ECM140US24-C
XP Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
PACKAGE-23
Reach Compliance Code
compliant
Date Of Intro
2020-02-17
Additional Feature
ALSO HAS O/P PWR=148W, O/P CURRENT=5.8 AMP WITH 10 CFM FORCED AIR COOLING AND V2=12V
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, CSA, EN, IEC, TUV, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
88%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X23
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
23
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
5 A
Output Voltage-Max
25.2 V
Output Voltage-Min
22.8 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.08484 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
120 W
Trim/Adjustable Output
YES
Warm-up Time
1.5 s
Want to compare parts?
  1. ECM140US24-C
    XP Power
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECM140US24-C by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECM140US24-C by XP Power

Select Manufacturer
Which Manufacturer of ECM140US24-C would you like to use for your alert(s)?
  • Please alert me when ECM140US24-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECM140US24-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECM140US24-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECM140US24-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECM140US24-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECM140US24-C by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: