Part Details for ECM100UT34 by XP Power
Overview of ECM100UT34 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECM100UT34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K4824
|
Newark | Power Supply, Ac-Dc, Medical, 3O/P, 65W, Power Supply Applications:Ite & Medical, No. Of Outputs:3 Output, Power Rating (Forced Cooling):100W @ 5Cfm, Power Rating (Convection Cooling):65W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECM100UT34 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.8800 / $149.8700 | Buy Now |
DISTI #
ECM100UT34-ND
|
DigiKey | AC/DC CONVERTER 3.3V 5V 12V 80W Min Qty: 40 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$149.8705 | Buy Now |
DISTI #
209-ECM100UT34
|
Mouser Electronics | Switching Power Supplies AC/DC, 100W Open-Frame Power Supply RoHS: Compliant | 0 |
|
$149.8700 | Order Now |
DISTI #
70808452
|
RS | Power Supply AC-DC Tri Output 100W +3.3V@10A +5V@5A +12V@.8A 90-264V Input | XP Power ECM100UT34 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$139.8800 / $149.8700 | RFQ |
DISTI #
ECM100UT34
|
TME | Power supply: switching, open, 100W, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 80 | 0 |
|
$117.0000 | RFQ |
Part Details for ECM100UT34
ECM100UT34 CAD Models
ECM100UT34 Part Data Attributes
|
ECM100UT34
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM100UT34
XP Power
AC-DC Regulated Power Supply Module, 40W
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 114.3 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 3.3 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 63.5 mm |