Part Details for ECM100US12 by XP Power
Overview of ECM100US12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECM100US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9342
|
Newark | Open Frame Power Supply, Adjustable, Fixed, 90 V, 264 V, 90 W, 12 V, 8.3 A Rohs Compliant: Yes |Xp Power ECM100US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$113.6800 / $132.4200 | Buy Now |
DISTI #
85K4814
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 8.3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W @ 5Cfm, Power Rating (Convection Cooling):90W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECM100US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$93.6400 / $111.4800 | Buy Now |
DISTI #
ECM100US12-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$93.6406 / $111.4800 | Buy Now |
DISTI #
209-ECM100US12
|
Mouser Electronics | Switching Power Supplies PSU, 100W, SINGLE OUTPUT, OPEN FRAME RoHS: Compliant | 50 |
|
$104.7900 / $111.4800 | Buy Now |
DISTI #
70808444
|
RS | Power Supply AC-DC Open Frame Medical & IT 100W 12V@7.5A 90-264V Input | XP Power ECM100US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 515 |
|
$102.0300 / $115.9400 | Buy Now |
DISTI #
ECM100US12
|
TME | Power supply: switching, open, 100W, 120÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$83.8000 / $95.7800 | RFQ |
DISTI #
ECM100US12
|
Avnet Abacus | PSU, 100W, SINGLE OUTPUT, OPEN FRAME (Alt: ECM100US12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 4 |
|
Buy Now | |
|
Neutron USA | AC-DC Power Supply 90/100W 12V 7.5/8.3A for Convect/5CFM, 1 OUTPUT, OPEN FRAME, Trim Vout, 90-264 VACin | 50 |
|
$298.3600 | Buy Now |
Part Details for ECM100US12
ECM100US12 CAD Models
ECM100US12 Part Data Attributes
|
ECM100US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM100US12
XP Power
AC-DC Regulated Power Supply Module, 40W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 114.3 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 63.5 mm |