Part Details for ECM-13 by Bivar Inc
Results Overview of ECM-13 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM-13 Information
ECM-13 by Bivar Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECM-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R7757
|
Newark | Perm-O-Pads, Round, Electrolytic Capacitor Mount, Ec Type 35, 1.47 Od, Thick, Nylon, Natural/Box |Bi... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2950 | Buy Now |
DISTI #
492-1831-ND
|
DigiKey | MOUNT CIRCULAR ELECT CAP 0.270" Min Qty: 1 Lead time: 12 Weeks Container: Box |
558 In Stock |
|
$0.2272 / $0.3600 | Buy Now |
DISTI #
749-ECM-13
|
Mouser Electronics | Capacitor Hardware Perm-O-Pad Round Nylon Natural RoHS: Compliant | 322 |
|
$0.1270 / $0.3600 | Buy Now |
DISTI #
70532960
|
RS | PERM-O-PADS, Round, Capacitor Mnt, EC Type 35, 1.47 OD, Thick, Nylon, Natrl | Bivar Inc. ECM-13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 / $0.3130 | RFQ |
|
Future Electronics | ECM Series Natural Nylon Electrolytic Capacitor Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.2050 / $0.2300 | Buy Now |
|
Quest Components | NATURAL NYLON ELECTROLYTIC CAPACITOR MOUNT | 46 |
|
$0.3170 / $0.3804 | Buy Now |
|
New Advantage Corporation | ECM Series Natural Nylon Electrolytic Capacitor Mount RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.2933 / $0.3143 | Buy Now |