There are no models available for this part yet.
Overview of ECLX071M by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECLX071M by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70820869
|
RS | PLC Expansion Module, Digital Input, 16 Channels, 24VDC, EC Series | Siemens ECLX071M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8400 / $14.2600 | RFQ | |
Onlinecomponents.com | Connector Accessories Kit RoHS: Compliant |
16 In Stock |
|
$10.9100 / $12.0500 | Buy Now | ||
Master Electronics | Connector Accessories Kit RoHS: Compliant |
16 In Stock |
|
$10.9100 / $12.0500 | Buy Now |
CAD Models for ECLX071M by Siemens
Part Data Attributes for ECLX071M by Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|