Part Details for ECLB40W-110D12 by Cincon Electronics Corporation
Overview of ECLB40W-110D12 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for ECLB40W-110D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3308-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
10 In Stock |
|
$38.1164 / $60.0000 | Buy Now |
DISTI #
418-ECLB40110D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, 43-160VDC Input, +/-12VDC Output RoHS: Compliant | 0 |
|
$66.4700 / $81.6500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 40W - 43-160 VDC Input - ±12 VDC Output - ±1667mA - 3kVDC Isolation - Through Hole - M2 Threaded Inserts | 0 |
|
$44.8700 / $59.3900 | Buy Now |
DISTI #
ECLB40W-110D12
|
TME | Converter: DC/DC, 40W, Uin: 43÷160V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$49.3000 / $65.7000 | RFQ |
Part Details for ECLB40W-110D12
ECLB40W-110D12 CAD Models
ECLB40W-110D12 Part Data Attributes:
|
ECLB40W-110D12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLB40W-110D12
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |