-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 5V, ROHS COMPLIANT, SLP1713P8T, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9425
|
Newark | Esd Protection Device, 5V, Slp1713P8T-8, Clamping Voltage Vc Max:-, Diode Case Style:Slp1713P8T, No. Of Pins:8Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Emiclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech ECLAMP2465T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2648 |
|
$0.5780 / $0.9460 | Buy Now |
DISTI #
59P4507
|
Newark | 5V Esd Emi Part For Portables Slp1713P8T Rohs Compliant: Yes |Semtech ECLAMP2465T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4790 | Buy Now |
DISTI #
ECLAMP2465TCT-ND
|
DigiKey | FILTER RC(PI) ESD SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20098 In Stock |
|
$0.3896 / $0.9100 | Buy Now |
DISTI #
ECLAMP2465T.TCT
|
Avnet Americas | Diode TVS Quad Bi-Dir 5V 8-Pin SLP EP T/R - Tape and Reel (Alt: ECLAMP2465T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
947-ECLAMP2465T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V ESD, EMI PART FOR PORTABLES RoHS: Compliant | 8886 |
|
$0.3890 / $0.8900 | Buy Now |
|
Future Electronics | ECLAMP2465 Series EMI Filter / Line Termination Device / TVS Diode For SIM Card RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 12000Reel |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
74508554
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 9000 |
|
$0.6325 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | ECLAMP2465T - EMI Filter RC (Pi) R = 47Ohm, 100Ohm, C = 10pF T/R RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.3595 / $0.4229 | Buy Now |
DISTI #
ECLAMP2465T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECLAMP2465T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2465T.TCT
Semtech Corporation
Data Line Filter, 4 Function(s), 5V, ROHS COMPLIANT, SLP1713P8T, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | ROHS COMPLIANT, SLP1713P8T, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | TAPE AND REEL | |
Approvals | IEC | |
Capacitance | 10 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.43 mm | |
JESD-609 Code | e4 | |
Length | 1.78 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.38 mm |