-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 6 Pin(s), Plastic, ROHS COMPLIANT, SLP1510N6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8660
|
Newark | Esd Protection Device, 5V, Dfn1510, Clamping Voltage Vc Max:-, Diode Case Style:Dfn1510, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Emiclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech ECLAMP2422N.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 5V, 6 PIN(S), PLASTIC | 2307 |
|
$1.2760 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECLAMP2422N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2422N.TCT
Semtech Corporation
Data Line Filter, 2 Function(s), 5V, 6 Pin(s), Plastic, ROHS COMPLIANT, SLP1510N6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | ROHS COMPLIANT, SLP1510N6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SEMTECH | |
Approvals | IEC | |
Capacitance | 100 µF | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.58 mm | |
Inductance | 0.003 µH | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1 mm |