-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic, ROHS COMPLIANT, SLP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7258
|
Newark | Ic, emi Filter, llcc,16Pin, plastic |Semtech ECLAMP2398P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.6120 | Buy Now |
DISTI #
ECLAMP2398PCT-ND
|
DigiKey | FILTER LC(PI) 19NH/12PF ESD SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16428 In Stock |
|
$0.7221 / $1.5800 | Buy Now |
DISTI #
ECLAMP2398P.TCT
|
Avnet Americas | EMI Filter 30dB 5V Solder SMD T/R - Tape and Reel (Alt: ECLAMP2398P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9360 | Buy Now |
DISTI #
947-ECLAMP2398P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT RoHS: Compliant | 1561 |
|
$0.7250 / $1.5800 | Buy Now |
|
Future Electronics | ECLAMP Series 30 dB 150 MHz Surface Mount EMI Filter - UFDFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7100 / $0.7350 | Buy Now |
|
Rochester Electronics | ECLAMP2398P - EMI Filter LC (Pi) 150MHz (Cutoff) L = 19nH, C = 12pF 16-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 47000 |
|
$0.6447 / $0.7585 | Buy Now |
DISTI #
ECLAMP2398P.TCT
|
Avnet Silica | EMI Filter 30dB 5V Solder SMD T/R (Alt: ECLAMP2398P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 8-Line 5V 12pF SLP4016P16 Color LCD Min Qty: 1 | 0 |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECLAMP2398P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2398P.TCT
Semtech Corporation
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic, ROHS COMPLIANT, SLP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | ROHS COMPLIANT, SLP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 30 dB | |
Capacitance | 12 µF | |
DC Resistance-Max | 18 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.58 mm | |
Inductance | 0.019 µH | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.6 mm |