-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic, ROHS COMPLIANT, SLP4016P16, 16 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8659
|
Newark | Ic, emi Filter, llcc,16Pin, plastic |Semtech ECLAMP2388P.TCT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.5630 | Buy Now |
DISTI #
600-ECLAMP2388P.TCT-ND
|
DigiKey | FILTER RC(PI) 200 OHM/12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5250 / $2.0000 | Buy Now |
DISTI #
947-ECLAMP2388P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT RoHS: Compliant | 5888 |
|
$0.5250 / $1.3800 | Buy Now |
|
Future Electronics | ECLAMP2388P Series 22 pF Bi-Directional SMT ESD/EMI Protection - SLP4016P16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
ECLAMP2388P.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ECLAMP2388P.TCT
|
Avnet Silica | ESD/EMI Protection for Color LCD Interfaces 16-Pin SLP EP T/R (Alt: ECLAMP2388P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | ESD/EMI PROT FOR COLOR LCD INT SLP4016P Min Qty: 1 | 0 |
|
$0.5124 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECLAMP2388P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2388P.TCT
Semtech Corporation
Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic, ROHS COMPLIANT, SLP4016P16, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | ROHS COMPLIANT, SLP4016P16, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SEMTECH | |
Attenuation Frequency-Max | 2700 MHz | |
Attenuation@Freq-Max | 30 dB | |
Capacitance | 12 µF | |
DC Resistance-Max | 230 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e4 | |
Length | 4.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.7 mm |