Part Details for ECLAMP2357N.TCT by Semtech Corporation
Overview of ECLAMP2357N.TCT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for ECLAMP2357N.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ECLAMP2357N.TCT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Tape & Reel | 680 |
|
RFQ |
Part Details for ECLAMP2357N.TCT
ECLAMP2357N.TCT CAD Models
ECLAMP2357N.TCT Part Data Attributes
|
ECLAMP2357N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLAMP2357N.TCT
Semtech Corporation
Data Line Filter, 6 Function(s), 5V, 16 Pin(s), Plastic, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 20 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | MATTE TIN | |
Width | 3.1 mm |