Part Details for ECL25US24-P by XP Power
Overview of ECL25US24-P by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL25US24-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8921
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 25W, 1.04A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:25W, Output Voltage - Output 1:24V, Output Current - Output 1:1.04A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ECL25US24-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3500 / $37.3500 | Buy Now |
DISTI #
ECL25US24-P-ND
|
DigiKey | AC/DC CONVERTER 24V 25W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$32.3501 / $38.5100 | Buy Now |
DISTI #
209-ECL25US24-P
|
Mouser Electronics | Switching Power Supplies AC/DC, 25W power supply, pcb mount RoHS: Compliant | 296 |
|
$32.3500 / $38.5100 | Buy Now |
DISTI #
70808405
|
RS | Power Supply AC-DC 25W pcb mount | XP Power ECL25US24-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8400 / $38.1100 | RFQ |
DISTI #
ECL25US24-P
|
TME | Power supply: switching, open, 25W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 13 |
|
$43.9100 / $55.6600 | Buy Now |
DISTI #
ECL25US24-P
|
Avnet Abacus | AC/DC, 25W power supply, pcb mount (Alt: ECL25US24-P) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, 25W 24V 1.04A, Open Frame, pcb mount, 85 ~ 264 VACin | 50 |
|
$195.4000 | Buy Now |
Part Details for ECL25US24-P
ECL25US24-P CAD Models
ECL25US24-P Part Data Attributes
|
ECL25US24-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL25US24-P
XP Power
AC-DC Regulated Power Supply Module, 25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 75.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.04 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Total Power Output-Max | 25 W | |
Width | 34.6 mm |