Part Details for ECL1D-Y36-DE0009L by Bourns Inc
Overview of ECL1D-Y36-DE0009L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ECL1D-Y36-DE0009L
ECL1D-Y36-DE0009L CAD Models
ECL1D-Y36-DE0009L Part Data Attributes
|
ECL1D-Y36-DE0009L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECL1D-Y36-DE0009L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |