Part Details for ECL155-10E by Eaton Bussmann
Overview of ECL155-10E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ECL155-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2922
|
Newark | Cl-14,15.5Kv,10E -Fuse |Eaton Bussmann ECL155-10E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,220.7600 / $3,637.0500 | Buy Now |
DISTI #
ECL155-10E-ND
|
DigiKey | FUSE CARTRIDGE 10A 15.5KVAC Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002491948
|
Sager | Specialty Fuses CL-14,155KV,10E | 0 |
|
Buy Now |
Part Details for ECL155-10E
ECL155-10E CAD Models
ECL155-10E Part Data Attributes:
|
ECL155-10E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ECL155-10E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 10A, 15500VAC, 63000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 492.25 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |