-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M0082
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 10W, 2A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:27.2Mm Rohs Compliant: Yes |Xp Power ECL10US05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$29.4100 / $35.0100 | Buy Now |
DISTI #
58M5660
|
Newark | Psu, 10W, 5V, Encaps, Pcb Mount, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Xp Power ECL10US05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $39.6500 | Buy Now |
DISTI #
ECL10US05-E-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$33.9600 | Buy Now |
DISTI #
209-ECL10US05-E
|
Mouser Electronics | Switching Power Supplies AC/DC, 10W power supply, encapsulated RoHS: Compliant | 10 |
|
$29.4100 / $35.0100 | Buy Now |
DISTI #
70808317
|
RS | Power Supply AC-DC 10W encapsulated | XP Power ECL10US05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$33.2400 / $35.3600 | Buy Now |
DISTI #
ECL10US05-E
|
TME | Converter: AC/DC, 10W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 75% Min Qty: 1 | 11 |
|
$36.0400 / $45.6800 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 10W power supply, encapsulated | 50 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECL10US05-E
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL10US05-E
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 52.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.017 s | |
Width | 27.2 mm |