Part Details for ECL0D-B32-ED0009L by Bourns Inc
Overview of ECL0D-B32-ED0009L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECL0D-B32-ED0009L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-ECL0D-B32-ED9L
|
Mouser Electronics | Encoders 3/4"slot PCB 12 DET 3/8" Bushing RoHS: Compliant | 0 |
|
$3.0900 / $3.6400 | Order Now |
Part Details for ECL0D-B32-ED0009L
ECL0D-B32-ED0009L CAD Models
ECL0D-B32-ED0009L Part Data Attributes
|
ECL0D-B32-ED0009L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECL0D-B32-ED0009L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |