Part Details for ECL05US03-P by XP Power
Overview of ECL05US03-P by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL05US03-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2671
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 4.3W, 1.3A, 3.3V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:4.3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ECL05US03-P RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $22.6400 | Buy Now |
DISTI #
ECL05US03-P-ND
|
DigiKey | AC/DC CONVERTER 3.3V 5W Min Qty: 8 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$22.6400 | Buy Now |
DISTI #
209-ECL05US03-P
|
Mouser Electronics | Switching Power Supplies PSU, 5W, MINI, PCB MOUNT RoHS: Compliant | 0 |
|
$20.6200 / $23.3400 | Order Now |
DISTI #
70808294
|
RS | Power Supply AC-DC PSU 5W MINI PCB MOUNT | XP Power ECL05US03-P RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5100 / $28.3000 | RFQ |
DISTI #
ECL05US03-P
|
TME | Power supply: switching, 5W, 120÷370VDC, 85÷264VAC, OUT: 1, 1.3A Min Qty: 1 | 0 |
|
$23.1100 / $31.3700 | RFQ |
Part Details for ECL05US03-P
ECL05US03-P CAD Models
ECL05US03-P Part Data Attributes
|
ECL05US03-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL05US03-P
XP Power
AC-DC Regulated Power Supply Module, 4.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.3 W | |
Width | 25.4 mm |