Part Details for ECL055-15E by Eaton Bussmann
Overview of ECL055-15E by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECL055-15E
ECL055-15E CAD Models
ECL055-15E Part Data Attributes
|
ECL055-15E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ECL055-15E
Eaton Bussmann
ELECTRIC FUSE, 15A, 5500VAC, 63000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ECL055-15E
This table gives cross-reference parts and alternative options found for ECL055-15E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL055-15E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL055-15E | Electric Fuse, 15A, 5500VAC, 5500VDC, 63000A (IR), Inline/holder | Cooper Industries | ECL055-15E vs ECL055-15E |