Part Details for ECL-100K-SWGM-60 by Engineered Components Co
Results Overview of ECL-100K-SWGM-60 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL-100K-SWGM-60 Information
ECL-100K-SWGM-60 by Engineered Components Co is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 |
Part Details for ECL-100K-SWGM-60
ECL-100K-SWGM-60 CAD Models
ECL-100K-SWGM-60 Part Data Attributes
|
ECL-100K-SWGM-60
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
ECL-100K-SWGM-60
Engineered Components Co
1 Func, 60MHz, Hybrid, PDIP6, 0.280 INCH HEIGHT, PLASTIC, MODULE, DIP-16/6
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | QIP, | |
Pin Count | 16/6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-P6 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 60 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |