Part Details for ECL-100K-SWGM-100 by Engineered Components Co
Overview of ECL-100K-SWGM-100 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ECL-100K-SWGM-100
ECL-100K-SWGM-100 CAD Models
ECL-100K-SWGM-100 Part Data Attributes
|
ECL-100K-SWGM-100
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
ECL-100K-SWGM-100
Engineered Components Co
1 Func, 100MHz, Hybrid, PDIP6, 0.280 INCH HEIGHT, PLASTIC, MODULE, DIP-16/6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | QIP, | |
Pin Count | 16/6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-P6 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |