Datasheets
ECKD4C102MDV by: Panasonic Electronic Components

Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, Y5T, -30/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED

Part Details for ECKD4C102MDV by Panasonic Electronic Components

Overview of ECKD4C102MDV by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for ECKD4C102MDV

Part # Distributor Description Stock Price Buy
Avnet Abacus CER RAD 1nF DIA 20% 15000V 10mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECKD4C102MDV

ECKD4C102MDV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECKD4C102MDV Part Data Attributes

ECKD4C102MDV Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECKD4C102MDV Panasonic Electronic Components Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, Y5T, -30/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.23.00.60
Samacsys Manufacturer Panasonic
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape DISK PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 15000 V
Surface Mount NO
Temperature Characteristics Code Y5T
Temperature Coefficient -30/+20% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECKD4C102MDV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECKD4C102MDV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECKD4C102MDV would you like to use for your alert(s)?
  • Please alert me when ECKD4C102MDV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECKD4C102MDV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECKD4C102MDV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECKD4C102MDV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECKD4C102MDV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECKD4C102MDV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: