Part Details for ECKD3A102KBP by Panasonic Electronic Components
Overview of ECKD3A102KBP by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECKD3A102KBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, Y5P Temp Coef. (Also Known As: ECK-D3A102KBP) | 3 |
|
$0.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, Y5P Temp Coef. | 3 |
|
$0.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, Y5P Temp Coef. | 233 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, Y5P Temp Coef. (Also Known As: ECK-D3A102KBP) | 233 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for ECKD3A102KBP
ECKD3A102KBP CAD Models
ECKD3A102KBP Part Data Attributes:
|
ECKD3A102KBP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKD3A102KBP
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | KBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | KBP | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |