Part Details for ECKD3A101KBP by Panasonic Electronic Components
Overview of ECKD3A101KBP by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECKD3A101KBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT (Also Known As: ECK-D3A101KBP) | 320 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT | 320 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT (Also Known As: ECK-D3A101KBP) | 118 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT | 118 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT | 3120 |
|
$0.2275 / $0.6500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT (Also Known As: ECK-D3A101KBP) | 3120 |
|
$0.2275 / $0.6500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT | 160 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, B, 10% TC, 0.0001UF, THROUGH HOLE MOUNT (Also Known As: ECK-D3A101KBP) | 160 |
|
$0.3250 / $0.6500 | Buy Now |
Part Details for ECKD3A101KBP
ECKD3A101KBP CAD Models
ECKD3A101KBP Part Data Attributes:
|
ECKD3A101KBP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKD3A101KBP
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | KBP | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |