Part Details for ECKATS103MF by Panasonic Electronic Components
Overview of ECKATS103MF by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECKATS103MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.01 uF, THROUGH HOLE MOUNT (Also Known As: ECK-ATS103MF) | 1030 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.01 uF, THROUGH HOLE MOUNT | 1030 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.01 uF, THROUGH HOLE MOUNT | 1892 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.01 uF, THROUGH HOLE MOUNT (Also Known As: ECK-ATS103MF) | 1892 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.01 uF, THROUGH HOLE MOUNT | 960 |
|
$1.1700 / $3.1200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.01 uF, THROUGH HOLE MOUNT (Also Known As: ECK-ATS103MF) | 960 |
|
$1.1700 / $3.1200 | Buy Now |
|
Avnet Abacus | CER RAD 10nF Y5V 20% 250V 7.5mm X1Y2 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECKATS103MF
ECKATS103MF CAD Models
ECKATS103MF Part Data Attributes
|
ECKATS103MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKATS103MF
Panasonic Electronic Components
CAPACITOR, CERAMIC, Y5V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 6728 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 6728 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |