Part Details for ECKASA101KB by Panasonic Electronic Components
Overview of ECKASA101KB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECKASA101KB
ECKASA101KB CAD Models
ECKASA101KB Part Data Attributes
|
ECKASA101KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKASA101KB
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | FLAMEPROOF | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECKASA101KB
This table gives cross-reference parts and alternative options found for ECKASA101KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECKASA101KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC11B101K3AS6L-RH | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | SPC Multicomp | ECKASA101KB vs MCC11B101K3AS6L-RH |