Part Details for ECKANA332ME by Panasonic Electronic Components
Overview of ECKANA332ME by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECKANA332ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -55/+20% TC, 0.0033UF, THROUGH HOLE MOUNT, 5132 | 991 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -55/+20% TC, 0.0033UF, THROUGH HOLE MOUNT, 5132 (Also Known As: ECK-ANA332ME) | 991 |
|
$0.1600 / $0.3000 | Buy Now |
Part Details for ECKANA332ME
ECKANA332ME CAD Models
ECKANA332ME Part Data Attributes
|
ECKANA332ME
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKANA332ME
Panasonic Electronic Components
CAPACITOR, CERAMIC, Y5U, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 5132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 5132 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |