Part Details for ECK150HAAPA by TE Connectivity
Results Overview of ECK150HAAPA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECK150HAAPA Information
ECK150HAAPA by TE Connectivity is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECK150HAAPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-ECK150HAAPA-ND
|
DigiKey | ECK150HAAPA Min Qty: 1 Lead time: 20 Weeks Container: Box |
21 In Stock |
|
$127.7800 / $157.1000 | Buy Now |
DISTI #
655-ECK150HAAPA
|
Mouser Electronics | Contactors - Electromechanical High Voltage Contactor RoHS: Compliant | 91 |
|
$123.6600 / $150.1000 | Buy Now |
|
Onlinecomponents.com | ECK150HAAPA RoHS: Compliant |
24 In Stock 24 On Order |
|
$83.7200 / $119.8300 | Buy Now |
DISTI #
87805862
|
Verical | ECK150HAAPA Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 23 |
|
$109.3820 / $155.7790 | Buy Now |
DISTI #
2071567-1
|
TTI | Contactors - Electromechanical ECK150HAAPA Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$123.6700 | Buy Now |
DISTI #
ECK150HAAPA
|
TME | Relay: electromagnetic, SPST-NO, 150A, Ucoil min: 9VDC, ECK150 Min Qty: 1 | 0 |
|
$104.4200 / $139.2100 | RFQ |
DISTI #
6-1904011-2
|
Avnet Abacus | Contactor SPSTNODM 9VDC to 36VDC 150A (Alt: 6-1904011-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ECK150HAAPA RoHS: Compliant |
24 In Stock 24 On Order |
|
$83.7200 / $119.8300 | Buy Now |