Part Details for ECK-D3D102KBP by Panasonic Electronic Components
Overview of ECK-D3D102KBP by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECK-D3D102KBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 655 |
|
$0.6300 / $1.8000 | Buy Now |
DISTI #
2323215
|
Jameco Electronics | 1000pF Ceramic Capacitor 2000V (2kV) Y5P (B) Radial 10mm Disc Min Qty: 1 Container: Each | 562 |
|
$0.5900 / $0.7900 | Buy Now |