Part Details for ECJHVB1C106M by Panasonic Electronic Components
Overview of ECJHVB1C106M by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJHVB1C106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206 | 9593 |
|
$0.0833 / $0.4760 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206 (Also Known As: ECJ-HVB1C106M) | 9593 |
|
$0.0833 / $0.4760 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206 | 2198 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206 (Also Known As: ECJ-HVB1C106M) | 2198 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206 | 1749 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206 (Also Known As: ECJ-HVB1C106M) | 1749 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for ECJHVB1C106M
ECJHVB1C106M CAD Models
ECJHVB1C106M Part Data Attributes
|
ECJHVB1C106M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJHVB1C106M
Panasonic Electronic Components
CAP 10UF 16V 20% X5R SMD-1206 TR-7-PA LOW-PROFILE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ECJ1206(B,16V)LP | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for ECJHVB1C106M
This table gives cross-reference parts and alternative options found for ECJHVB1C106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJHVB1C106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R1C106M085AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | ECJHVB1C106M vs C3216X5R1C106M085AB |
C1206X5R106M160NPE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Eyang Technology Development Co Ltd | ECJHVB1C106M vs C1206X5R106M160NPE |
C3216X5R1C106M(085AB) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | ECJHVB1C106M vs C3216X5R1C106M(085AB) |
C1206X5R106M160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Eyang Technology Development Co Ltd | ECJHVB1C106M vs C1206X5R106M160NRE |
GRM319R61C106ME15B | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Murata Manufacturing Co Ltd | ECJHVB1C106M vs GRM319R61C106ME15B |
GRM319R61C106ME15J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJHVB1C106M vs GRM319R61C106ME15J |
C3216X5R1C106M085AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | ECJHVB1C106M vs C3216X5R1C106M085AC |