Part Details for ECJ504-UA by L-com Inc
Overview of ECJ504-UA by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ504-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9523
|
Newark | Usb Cable, A Rcpt-Free End, 10", Connector To Connector:Type A Receptacle To Free End, Cable Length - Metric:254Mm, Cable Length - Imperial:10", Usb Standard:-, Jacket Color:Multi-Colored, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com ECJ504-UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$10.5900 | Buy Now |
DISTI #
5073-ECJ504-UA-ND
|
DigiKey | JK PNL MNT USB A 10"" WIRE LDS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$8.7375 / $18.0400 | Buy Now |
DISTI #
70126103
|
RS | Connector, Cable Assembly, Jack A USB, 20 AWG and 24 AWG, 2 AMP, ECJ Series | L-com ECJ504-UA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$9.0200 / $10.4800 | Buy Now |
|
Onlinecomponents.com | JK PNL MNT USB A 10"" WIRE LDS RoHS: Compliant | 0 |
|
$9.1800 / $12.0500 | Buy Now |
DISTI #
77735852
|
Verical | PANEL MOUNTED USB AND FIREWIRECOUPLERS AND RACK PANELS Min Qty: 9 Package Multiple: 1 | Americas - 477 |
|
$8.3661 / $10.5900 | Buy Now |
DISTI #
ECJ504-UA
|
L-com US | Another unique USB panel mount option allows the user the flexibility to configure their own assembly. It features a bulkhead Type A or B Jack with 10 inches of un-terminated lead wires. The user can cut the wires to the desired length and hard wire or terminate them with their connector of choice. Wires are 20 AWG (2 power) and 24 AWG (2 signal) with an additional 24 AWG wire connected to the connector shell. This assembly uses the popular ECF style housing that is usable in virtually any panel thickness. L-com can custom terminate these wire leads with modest minimum requirements. Recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Min Qty: 1 Package Multiple: 1 | 477 |
|
$8.3700 / $10.5900 | Buy Now |
Part Details for ECJ504-UA
ECJ504-UA CAD Models
ECJ504-UA Part Data Attributes
|
ECJ504-UA
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECJ504-UA
L-com Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Wire Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.75 inch | |
Body Depth | 1.48 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | JACK | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB SER A FLAT | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |