Part Details for ECJ4YB1E226M by Panasonic Electronic Components
Results Overview of ECJ4YB1E226M by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJ4YB1E226M Information
ECJ4YB1E226M by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECJ4YB1E226M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2121 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 691 |
|
$2.0625 / $3.7500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 691 |
|
$2.0625 / $3.7500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 400 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 400 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 400 |
|
$2.7720 / $5.0400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 400 |
|
$2.7720 / $5.0400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 96 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1... more | 96 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for ECJ4YB1E226M
ECJ4YB1E226M CAD Models
ECJ4YB1E226M Part Data Attributes
|
ECJ4YB1E226M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ4YB1E226M
Panasonic Electronic Components
CAP 22UF 25V 20% X5R SMD-1210 TR-7-PL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ECJ1210(B,2.5)H | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for ECJ4YB1E226M
This table gives cross-reference parts and alternative options found for ECJ4YB1E226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ4YB1E226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C226M3PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | ECJ4YB1E226M vs C1210C226M3PAC7210 |
C1210B226M025R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | ECJ4YB1E226M vs C1210B226M025R |
CM32X5R226M25KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | ECJ4YB1E226M vs CM32X5R226M25KB |
GRM32ER61E226ME15K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ECJ4YB1E226M vs GRM32ER61E226ME15K |
1210X226M250N1 | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | ECJ4YB1E226M vs 1210X226M250N1 |
222291213781 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | ECJ4YB1E226M vs 222291213781 |
CC1210MKX5R8BB226 | YAGEO Corporation | $0.4621 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | ECJ4YB1E226M vs CC1210MKX5R8BB226 |
C1210X5R226M250NPR | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | ECJ4YB1E226M vs C1210X5R226M250NPR |
C1210C226M3PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ECJ4YB1E226M vs C1210C226M3PACTM |
12102B226M8BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | ECJ4YB1E226M vs 12102B226M8BB0D |
ECJ4YB1E226M Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for ECJ4YB1E226M is 260°C (500°F) for 10 seconds or less.
-
Yes, ECJ4YB1E226M is suitable for high-frequency applications up to 100 MHz due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, ECJ4YB1E226M is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high reliability and resistance to environmental stresses.
-
ECJ4YB1E226M has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
-
Yes, ECJ4YB1E226M is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.