Part Details for ECJ2VF1E104Z by Panasonic Electronic Components
Overview of ECJ2VF1E104Z by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VF1E104Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 20±%, Y5V Temp Coef. | 24964 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 20±%, Y5V Temp Coef. (Also Known As: ECJ-2VF1E104Z) | 24964 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 20±%, Y5V Temp Coef. (Also Known As: ECJ-2VF1E104Z) | 2880 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 20±%, Y5V Temp Coef. | 2880 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for ECJ2VF1E104Z
ECJ2VF1E104Z CAD Models
ECJ2VF1E104Z Part Data Attributes
|
ECJ2VF1E104Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VF1E104Z
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | For 13 Inch Reel & Bulk Contect MFR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 80% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |