Part Details for ECJ2VC1H220J by Panasonic Electronic Components
Overview of ECJ2VC1H220J by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VC1H220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7009 |
|
RFQ | ||
|
Quest Components | C0805G220J050 | 7240 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | C0805G220J050 (Also Known As: ECJ-2VC1H220J) | 7240 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | C0805G220J050 (Also Known As: ECJ-2VC1H220J) | 3460 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | C0805G220J050 | 3460 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | C0805G220J050 | 2912 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | C0805G220J050 (Also Known As: ECJ-2VC1H220J) | 2912 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | C0805G220J050 (Also Known As: ECJ-2VC1H220J) | 2760 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | C0805G220J050 | 2760 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | C0805G220J050 | 376 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for ECJ2VC1H220J
ECJ2VC1H220J CAD Models
ECJ2VC1H220J Part Data Attributes
|
ECJ2VC1H220J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VC1H220J
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VC1H220J
This table gives cross-reference parts and alternative options found for ECJ2VC1H220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VC1H220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2162C1H220JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2VC1H220J vs GRM2162C1H220JD01D |
GRM2162C1H220JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2VC1H220J vs GRM2162C1H220JZ01B |
GRM2162C1H220JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2VC1H220J vs GRM2162C1H220JD01J |