Part Details for ECJ2VC1H101J by Panasonic Electronic Components
Overview of ECJ2VC1H101J by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VC1H101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1453 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% | 2730 |
|
$0.1446 / $0.4820 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% | 2730 |
|
$0.1446 / $0.4820 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% (Also Known As: ECJ-2VC1H101J) | 2730 |
|
$0.1446 / $0.4820 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% (Also Known As: ECJ-2VC1H101J) | 2730 |
|
$0.1446 / $0.4820 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% (Also Known As: ECJ-2VC1H101J) | 2340 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% | 2340 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% (Also Known As: ECJ-2VC1H101J) | 48 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 50V, 5±% | 48 |
|
$0.1500 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for ECJ2VC1H101J
ECJ2VC1H101J CAD Models
ECJ2VC1H101J Part Data Attributes
|
ECJ2VC1H101J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VC1H101J
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | for 13 Inch Tape & Bulk Pack.Contect MFR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |