There are no models available for this part yet.
Overview of ECJ2FB1A106K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECJ2FB1A106K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7272 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-2FB1A106K) | 2447 |
|
$0.1875 / $0.4500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X5R Temp Coef. | 2447 |
|
$0.1875 / $0.4500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-2FB1A106K) | 2064 |
|
$0.6300 / $2.1000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X5R Temp Coef. | 2064 |
|
$0.6300 / $2.1000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X5R Temp Coef. | 1120 |
|
$0.2080 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-2FB1A106K) | 1120 |
|
$0.2080 / $0.8000 | Buy Now |
CAD Models for ECJ2FB1A106K by Panasonic Electronic Components
Part Data Attributes for ECJ2FB1A106K by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for ECJ2FB1A106K
This table gives cross-reference parts and alternative options found for ECJ2FB1A106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB1A106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BR61A106KE19C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2FB1A106K vs GRM21BR61A106KE19C |
08052B106K6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJ2FB1A106K vs 08052B106K6BP0D |
CM21X5R106K10KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | ECJ2FB1A106K vs CM21X5R106K10KT |
C0805C106K8PAL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ECJ2FB1A106K vs C0805C106K8PAL |
CL21A106KPFGNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | ECJ2FB1A106K vs CL21A106KPFGNNE |
C0805X5R106K100NTH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | ECJ2FB1A106K vs C0805X5R106K100NTH |
CL21A106KPFANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | ECJ2FB1A106K vs CL21A106KPFANNB |
LMK212ABJ106KGHT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | ECJ2FB1A106K vs LMK212ABJ106KGHT |
C0805X5R106K100NPH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | ECJ2FB1A106K vs C0805X5R106K100NPH |
0805X106K100NB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Hitano Enterprise Corp | ECJ2FB1A106K vs 0805X106K100NB |