Part Details for ECJ2FB0J226M by Panasonic Electronic Components
Results Overview of ECJ2FB0J226M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJ2FB0J226M Information
ECJ2FB0J226M by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECJ2FB0J226M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 0805 | 28095 |
|
$0.1890 / $0.5400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2FB0J226M... more | 28095 |
|
$0.1890 / $0.5400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 0805 (Also Known As: ECJ-2FB0J226M... more | 48 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 0805 | 48 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for ECJ2FB0J226M
ECJ2FB0J226M CAD Models
ECJ2FB0J226M Part Data Attributes
|
ECJ2FB0J226M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2FB0J226M
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2FB0J226M
This table gives cross-reference parts and alternative options found for ECJ2FB0J226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB0J226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A226MQQGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | ECJ2FB0J226M vs CL21A226MQQGNNF |
C0805C226M9PAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | ECJ2FB0J226M vs C0805C226M9PAL7215 |
CL21A226MQQSNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | ECJ2FB0J226M vs CL21A226MQQSNNP |
C0805C226M9PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 13" Reel/Unmarked | ECJ2FB0J226M vs C0805C226M9PAC7210 |
C2012X5R0J226MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ECJ2FB0J226M vs C2012X5R0J226MT |
CC0805MKX5R5BB226 | YAGEO Corporation | $0.0614 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | ECJ2FB0J226M vs CC0805MKX5R5BB226 |
C2012X5R0J226M/1.25 | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ECJ2FB0J226M vs C2012X5R0J226M/1.25 |
225020053781 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ECJ2FB0J226M vs 225020053781 |
SCM21D226MJNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | ECJ2FB0J226M vs SCM21D226MJNE |
GRT21BR60J226ME13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | ECJ2FB0J226M vs GRT21BR60J226ME13K |