There are no models available for this part yet.
Overview of ECJ1VC1H120J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECJ1VC1H120J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3065 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 | 3837 |
|
$0.0450 / $0.1000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VC1H120J) | 3837 |
|
$0.0450 / $0.1000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VC1H120J) | 2820 |
|
$0.0280 / $0.1400 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 | 2820 |
|
$0.0280 / $0.1400 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VC1H120J) | 2800 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 | 2800 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 | 2760 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VC1H120J) | 2760 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CG, 0.000012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VC1H120J) | 2680 |
|
$0.0300 / $0.1500 | Buy Now |
CAD Models for ECJ1VC1H120J by Panasonic Electronic Components
Part Data Attributes for ECJ1VC1H120J by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
CG
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|