Part Details for ECJ1VB1E153K by Panasonic Electronic Components
Results Overview of ECJ1VB1E153K by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJ1VB1E153K Information
ECJ1VB1E153K by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECJ1VB1E153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6320 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603 | 2303 |
|
$0.6450 / $2.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1E15... more | 2303 |
|
$0.6450 / $2.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1E15... more | 700 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.015 uF, SURFACE MOUNT, 0603 | 700 |
|
$0.0500 / $0.1500 | Buy Now |
|
NexGen Digital | 4960 |
|
RFQ |
Part Details for ECJ1VB1E153K
ECJ1VB1E153K CAD Models
ECJ1VB1E153K Part Data Attributes
|
ECJ1VB1E153K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1E153K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1E153K
This table gives cross-reference parts and alternative options found for ECJ1VB1E153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1E153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603Y153K3RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | ECJ1VB1E153K vs C0603Y153K3RACTU |
0603X7R153K25V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | ECJ1VB1E153K vs 0603X7R153K25V |
C0603Y153K3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | ECJ1VB1E153K vs C0603Y153K3RACTM |
0603A0250153KXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | ECJ1VB1E153K vs 0603A0250153KXBS02A |
DM105X7R153K25KH | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,15NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | ECJ1VB1E153K vs DM105X7R153K25KH |
C0603X153K3RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | ECJ1VB1E153K vs C0603X153K3RAC7082 |
C0603C153K3RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | ECJ1VB1E153K vs C0603C153K3RAC7040 |
C0603T153K3RCL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | ECJ1VB1E153K vs C0603T153K3RCL7081 |
C0603X153K3RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | ECJ1VB1E153K vs C0603X153K3RAC7040 |
C0603T153K3RBC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | ECJ1VB1E153K vs C0603T153K3RBC7081 |